Omron 15 kW, 250V, 1 Phase, 1.8A Motor Controller
- RS庫存編號:
- 215-7561
- Distrelec 貨號:
- 302-29-215
- 製造零件編號:
- R88D-1SN150F-ECT
- 製造商:
- Omron
小計(1 件)*
HK$73,750.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$73,750.10 |
* 參考價格
- RS庫存編號:
- 215-7561
- Distrelec 貨號:
- 302-29-215
- 製造零件編號:
- R88D-1SN150F-ECT
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Motor Controller | |
| Number of Phases | 1 | |
| Supply Voltage | 250V | |
| Current Rating | 1.8A | |
| Power Rating | 15kW | |
| Overall Length | 400mm | |
| Overall Width | 220mm | |
| Overall Depth | 250mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | 1S | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Motor Controller | ||
Number of Phases 1 | ||
Supply Voltage 250V | ||
Current Rating 1.8A | ||
Power Rating 15kW | ||
Overall Length 400mm | ||
Overall Width 220mm | ||
Overall Depth 250mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series 1S | ||
The Omron 1S servo drive has three number of phase and supply voltage of 400 VAC.It has 50 A rated current with leakage current of 2.4 mA.
Power 15 kW