Omron 1 kW, 400V, 3 Phase, 4A Servo Drive, Motion Function
- RS庫存編號:
- 215-7567
- Distrelec 貨號:
- 302-29-231
- 製造零件編號:
- R88D-KN10F-ECT
- 製造商:
- Omron
小計(1 件)*
HK$21,483.30
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$21,483.30 |
* 參考價格
- RS庫存編號:
- 215-7567
- Distrelec 貨號:
- 302-29-231
- 製造零件編號:
- R88D-KN10F-ECT
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 400V | |
| Output Voltage | 400V | |
| Current Rating | 4A | |
| Power Rating | 1kW | |
| Overall Length | 150mm | |
| Overall Width | 85mm | |
| Overall Depth | 172mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 400V | ||
Output Voltage 400V | ||
Current Rating 4A | ||
Power Rating 1kW | ||
Overall Length 150mm | ||
Overall Width 85mm | ||
Overall Depth 172mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
The Omron G5 servo drive has 3 phase with 400 VAC. It has high-response frequency of 2 kHz and high resolution provided by 20 bits encoder. It has real time auto-tuning with external encoder input for full closed loop.
Capacity 1.0 kW