小計(1 件)*
HK$101.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 54 件從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$101.20 |
* 參考價格
- RS庫存編號:
- 238-9816
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | DC Motor Controller | |
| Supply Voltage | 15, 6V dc | |
| Output Voltage | 15, 6V dc | |
| Current Rating | 3A | |
| Overall Length | 27mm | |
| Overall Width | 34mm | |
| Overall Depth | 18mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type DC Motor Controller | ||
Supply Voltage 15, 6V dc | ||
Output Voltage 15, 6V dc | ||
Current Rating 3A | ||
Overall Length 27mm | ||
Overall Width 34mm | ||
Overall Depth 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO DC Motor Controller, Voltage Control, 6 V to 15 V DC, 3 A, Freestanding
When you need to regulate the speed of electric motors accurately, turn to this DC controller from RS PRO. It's typically used to perform start and stop functions in a motor.
The unit's compact size ensures it's easy to install in modular systems and small electrical devices like toy cars. A miniature slotted screwdriver is provided with the unit, so you can pre-set the motor speeds securely. The controller is designed to ensure overload protection and prevent electrical faults, especially during start and stop phases.
The speed regulation from this controller works based on Pulse Width Modulation (PWM), so it can be used to achieve proportional control based on user input. This makes it especially handy for variable-speed handheld drilling machines. This motor has been stringently tested for quality and reliability.
Features and Benefits
• Compatible with brushed DC motor
• Voltage control input
• Current rating of 3 A
• Depth of 18 mm
• Length of 27 mm
• Width of 34 mm
• Freestanding mounting style
• Supply voltage of 6 V to 15 V DC
相关链接
- RS PRO DC Motor Controller 6 V dc, 3A
- Sprint Electric DC Motor Controller 48 V dc Speed Controller Function
- Electromen OY DC Motor Controller 24 V dc, 3A
- Electromen OY DC Motor Controller 35 V dc, 3A
- Maxon DC Motor Controller 8 V dc Amplifier Function
- SMC 24 W Stepper Motor Controller 3A, Speed Controller Function
- Sanyo Denki Stepper Motor Controller 2 Phase, 3A
- Festo Motor Controller 230 V 4A, 6 A