Omron 200 W, 230V ac, 1 Phase, 5.6A Servo Drive, Motion Function
- RS庫存編號:
- 270-1681
- 製造零件編號:
- R88D-1SAN02H-ECT
- 製造商:
- Omron
小計(1 件)*
HK$13,152.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$13,152.00 |
* 參考價格
- RS庫存編號:
- 270-1681
- 製造零件編號:
- R88D-1SAN02H-ECT
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 230V ac | |
| Output Voltage | 252V | |
| Current Rating | 5.6A | |
| Power Rating | 200W | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Series | 1SA | |
| Standards/Approvals | IEC 61508, EN 60204, EN 61800, EN 62061, EN ISO 13849-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 230V ac | ||
Output Voltage 252V | ||
Current Rating 5.6A | ||
Power Rating 200W | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Series 1SA | ||
Standards/Approvals IEC 61508, EN 60204, EN 61800, EN 62061, EN ISO 13849-1 | ||
- COO (Country of Origin):
- CN
The Omron 1SA servo drive with motion safety aims to provide functional safety to ensure that equipment operates correctly in response to its inputs. Its all safety functions conform to maximum safety performance level Ple.
Battery free absolute multi turn encoder
20 bit high resolution encoder