Siemens 2.6 W, 24V, 1 Phase, 630A, 840 A Motor Controller, Motor Management Function
- RS庫存編號:
- 271-9547
- 製造零件編號:
- 3UF70121AB000
- 製造商:
- Siemens
小計(1 件)*
HK$13,697.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$13,697.50 |
* 參考價格
- RS庫存編號:
- 271-9547
- 製造零件編號:
- 3UF70121AB000
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Motor Controller | |
| Number of Phases | 1 | |
| Control Function | Motor Management | |
| Output Voltage | 24V dc | |
| Supply Voltage | 24V | |
| Current Rating | 630A, 840A | |
| Power Rating | 2.6W | |
| Overall Width | 45mm | |
| Overall Depth | 124mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3UF70121AB000 | |
| Standards/Approvals | UKCA, CE, IEC 60721, IEC 61000-4-3, UL, IEC 60947-1, IEC 61000-4-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Motor Controller | ||
Number of Phases 1 | ||
Control Function Motor Management | ||
Output Voltage 24V dc | ||
Supply Voltage 24V | ||
Current Rating 630A, 840A | ||
Power Rating 2.6W | ||
Overall Width 45mm | ||
Overall Depth 124mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 3UF70121AB000 | ||
Standards/Approvals UKCA, CE, IEC 60721, IEC 61000-4-3, UL, IEC 60947-1, IEC 61000-4-2 | ||
豁免
- COO (Country of Origin):
- DE
The Siemens SIMOCODE pro is a flexible, modular motor management system for motors with constant speeds in the low-voltage performance range. It optimizes the connection between I&C and motor feeder, increases plant availability and allows significant sav
Multifunctional
Solid-state full motor protection
Integrated control functions
Safety relay function for the fail-safe disconnection of motors
相关链接
- Siemens 250 VA 3 Phase Motor Controller, Motor Management Function
- Schneider Electric 2.4 kW 3 Phase Motor Management Function
- Schneider Electric 22 kW 3 Phase Motor Management Function
- Schneider Electric 950 W 3 Phase Motor Management Function
- Siemens 3.9 W 1 Phase 570 A Motor Controller, Motor Management Function
- RS PRO 480 W 24 V dc 20A Motor Controller, Motor Management Function
- RS PRO 960 W 24 V dc 40A Motor Controller, Motor Management Function
- Schneider Electric 48 V dc 44 mA Motor Controller, Motor Management Function