Lovato Electric, 24V ac, 1, 3 Phase, 1.5A Motor Controller, Configurable Function
- RS庫存編號:
- 276-5601
- 製造零件編號:
- FFL800EP
- 製造商:
- Lovato Electric
小計(1 件)*
HK$12,902.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$12,902.70 |
* 參考價格
- RS庫存編號:
- 276-5601
- 製造零件編號:
- FFL800EP
- 製造商:
- Lovato Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lovato Electric | |
| Product Type | Motor Controller | |
| Number of Phases | 1, 3 | |
| Control Function | Configurable | |
| Output Voltage | 600V ac | |
| Supply Voltage | 24V ac | |
| Current Rating | 1.5A | |
| Overall Width | 240mm | |
| Overall Depth | 43.9mm | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 61010-2-030, IEC/EN 61000-6-2, IEC/EN 61010-1, IEC/EN 61000-6-3, UNI EN 12845 | |
| Series | FFL800EP | |
| 選取全部 | ||
|---|---|---|
品牌 Lovato Electric | ||
Product Type Motor Controller | ||
Number of Phases 1, 3 | ||
Control Function Configurable | ||
Output Voltage 600V ac | ||
Supply Voltage 24V ac | ||
Current Rating 1.5A | ||
Overall Width 240mm | ||
Overall Depth 43.9mm | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 61010-2-030, IEC/EN 61000-6-2, IEC/EN 61010-1, IEC/EN 61000-6-3, UNI EN 12845 | ||
Series FFL800EP | ||
- COO (Country of Origin):
- IT
The Lovato Electric fire pump controller comes with a built in RS485. The NTC probe has a measuring range of -40 to +85 °C. It features removable screw type terminal. It is made of polycarbonate.
Flush mount
IP65 Frontal
IP20 protection class on terminals
相关链接
- Lovato Electric 1 1A Configurable Function
- Lovato Electric 24 V dc 3 Phase Motor Controller, Configurable Function
- Lovato Electric 24 V 24 V dc 3 Phase Motor Controller, Configurable Function
- WAGO 2 Phase Positioning Function
- Festo 100 VA 1.5A Motor Controller, Motion Function
- Schneider Electric 800 W 480 V 1.5A Servo Drive, Servo Controller Function
- ABB 3 Phase Current Controller Function
- Schneider Electric 22 kW 3 Phase Motor Management Function