Siemens, 24V dc, 48 V dc, 5A Motor Controller
- RS庫存編號:
- 287-9503
- Distrelec 貨號:
- 302-45-084
- 製造零件編號:
- 6BK1637-6AB00-0BU0
- 製造商:
- Siemens
小計(1 套)*
HK$11,066.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年8月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套 | 每套 |
|---|---|
| 1 + | HK$11,066.80 |
* 參考價格
- RS庫存編號:
- 287-9503
- Distrelec 貨號:
- 302-45-084
- 製造零件編號:
- 6BK1637-6AB00-0BU0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Motor Controller | |
| Supply Voltage | 24V dc, 48V dc | |
| Current Rating | 5A | |
| Standards/Approvals | REACH, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Motor Controller | ||
Supply Voltage 24V dc, 48V dc | ||
Current Rating 5A | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Starter Kit for F TM ServoDrive system is a SIMATIC MICRO DRIVE is an extremely versatile, seamless and safety related servo drive system that covers a wide range of applications in the protective extra low voltage range.
Drive controller and additional components
Fast commissioning and efficient running
相关链接
- Siemens 48 V dc Servo Controller Function
- Siemens 2.7 kW 3 Phase Current Controller Function
- Sanyo Denki 2 Phase, 5A Stepper Motor Controller
- WAGO 2 Phase Positioning Function
- RS PRO 960 W 48 V dc 20A Motor Controller, Speed Controller Function
- RS PRO 960 W 48 V dc 20A Motor Controller Speed Controller Function
- RS PRO 48 W 48 V dc 4 Phase Motor Controller, Speed Controller Function
- Sprint Electric 8A DC Motor Controller, Speed Controller Function