Sprint Electric, 24V dc, 12A DC Motor Controller, Speed Controller Function
- RS庫存編號:
- 891-9006
- 製造零件編號:
- 1200XLV-24V
- 製造商:
- Sprint Electric
小計(1 件)*
HK$4,616.48
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,616.48 |
* 參考價格
- RS庫存編號:
- 891-9006
- 製造零件編號:
- 1200XLV-24V
- 製造商:
- Sprint Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sprint Electric | |
| Product Type | DC Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 24V dc | |
| Current Rating | 12A | |
| Overall Length | 105mm | |
| Overall Width | 69mm | |
| Overall Depth | 120mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Sprint Electric | ||
Product Type DC Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 24V dc | ||
Current Rating 12A | ||
Overall Length 105mm | ||
Overall Width 69mm | ||
Overall Depth 120mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Sprint Electric DC Motor Controller - XLV Range
The XLV range of DC servo controllers are designed for use with permanent magnet brushed DC servo motors rated from 4 to 12 amps, offered in a compact easy to use DIN rail mounting package.
The controllers can be used in either current (torque) or speed control modes. For highly dynamic applications, a shaft-mounted DC tacho-generator is recommended for speed feedback but in less demanding applications, armature voltage feedback (Avf) can be used.
The reference signal for both current and speed control can be either bipolar (10V) or unipolar (0 – 10V). Motor speed can be controlled in both forward and reverse directions. An adjustable current limit and fast-acting current control loop protect the controller and motor from sustained overloads.
XLV DC Servo Controller
Torque or speed control mode
Versions with 4, 8 and 12 amps available
Overload till 200% for one second
DIN rail mounting
External speed setting potentiometer available, stock no. 891-9019
相关链接
- Sprint Electric 12A DC Motor Controller, Speed Controller Function
- Sprint Electric 8A DC Motor Controller, Speed Controller Function
- Sprint Electric 4A DC Motor Controller, Speed Controller Function
- Sprint Electric 8A DC Motor Controller, Speed Controller Function
- Sprint Electric 4A DC Motor Controller, Speed Controller Function
- Sprint Electric 48 V dc Speed Controller Function
- Sprint Electric 14 kW 240 V 480 V 34A DC Motor Controller, Speed Controller Function
- Sprint Electric 44 kW 240 V 480 V 82A DC Motor Controller, Speed Controller Function