STMicroelectronics ACST1220H-8BTR Motor Driver IC, 800 V 12 A 3-Pin, TO-252

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 2500 件)*

HK$19,925.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2,500 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
2500 +HK$7.97HK$19,925.00

* 參考價格

RS庫存編號:
151-663
製造零件編號:
ACST1220H-8BTR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Motor Driver IC

Maximum IGBT Collector Current

12A

Maximum Collector Emitter Voltage Vceo

800V

Package Type

TO-252

Pin Count

3

Output Current

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

1.78mm

Width

6.73mm

Series

ACST

Standards/Approvals

IEC 61000-4-5, IEC 61000-4-4, RoHS (2011/65/EU), UL-94 V0

Automotive Standard

No

The STMicroelectronics AC switch embeds a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients such as those described in the IEC 61000 4 5 standards. Offering a low gate current triggering of only 20 mA, it benefits from ST Snubberless technology, enabling high level of noise immunity and turn off commutation.

High junction temperature

Symmetric 800 V blocking voltage

DPAK power package

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。