Eaton 3 Phase Soft Starter - 200 A Current Rating, DS7 Series, 150 hp Power Rating, 230 → 460 V ac Supply Voltage
- RS庫存編號:
- 847-3970
- 製造零件編號:
- DS7-342SX200N0-N
- 製造商:
- Eaton
此產品已停售
- RS庫存編號:
- 847-3970
- 製造零件編號:
- DS7-342SX200N0-N
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
DS7 Soft Starters
The soft starter has become increasingly established as an alternative to the star-delta starter. The new DS7 series that combines these benefits with the Eaton xStart system.
The DS7 is a fully integral part of xStart and all existing components can be used.
Designed for normal applications such as pumps, fans and small conveyors, the compact DS7 is ideal. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution
The DS7 is a fully integral part of xStart and all existing components can be used.
Designed for normal applications such as pumps, fans and small conveyors, the compact DS7 is ideal. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution
Features & Benefits
Can be connected directly to the PKE device
Low operating frequency (5 s, 3x Ie, 10 Starts)
The built-in fan removes any limitations
Can be used with existing standard Eaton Products
Available from 1.5kW up to 110kW
24V DC and 230 - 460V AC voltage options available
Din Rail mounting or screw fixing
Can be mounted side by side without any de-rating
Compact in design
Low operating frequency (5 s, 3x Ie, 10 Starts)
The built-in fan removes any limitations
Can be used with existing standard Eaton Products
Available from 1.5kW up to 110kW
24V DC and 230 - 460V AC voltage options available
Din Rail mounting or screw fixing
Can be mounted side by side without any de-rating
Compact in design
Eaton
規格
Attribute | Value |
---|---|
Power Rating | 150 hp |
Voltage Rating | 400 V |
Phase | 3 |
Current Rating | 200 A |
IP Rating | IP20 |
Overall Length | 108mm |
Overall Width | 215mm |
Series | DS7 |
Overall Depth | 195mm |