- RS庫存編號:
- 206-6203
- 製造零件編號:
- 2108784-2
- 製造商:
- TE Connectivity
1000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 1000 )
HK$7.446
單位 | Per unit | Per Reel* |
1000 - 1000 | HK$7.446 | HK$7,446.00 |
2000 - 3000 | HK$7.297 | HK$7,297.00 |
4000 + | HK$7.151 | HK$7,151.00 |
* 參考價格 |
- RS庫存編號:
- 206-6203
- 製造零件編號:
- 2108784-2
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HK
產品詳細資訊
The TE Connectivity 5G/4G/3G/2G, NB-IoT, Cat-M, GNSS World Band Combination Antenna.
Omnidirectional coverage
On board SMD PCB antenna
Wide Band coverage for 3G, 4G and 5G with GNSS
Bandwidth and performance dependent on ground plane size/ design suggested minimum ground plane length from antenna feed is 150mm
Available in Tape & Reel packaging for automatic mounting
On board SMD PCB antenna
Wide Band coverage for 3G, 4G and 5G with GNSS
Bandwidth and performance dependent on ground plane size/ design suggested minimum ground plane length from antenna feed is 150mm
Available in Tape & Reel packaging for automatic mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS |
Frequency Range | 698 → 960 MHz, 1575 → 1608 MHz, 1710 → 2690 MHz, 3300 → 4000 MHz, 4000 → 5000 MHz, 5000 → 6000 MHz |
Gain | 4dBi |
Antenna Mounting Type | PCB |
Antenna Physical Form | Patch |
Antenna Directivity | Omnidirectional |