- RS庫存編號:
- 666-0728
- 製造零件編號:
- 9547
- 製造商:
- Time Electronics
此產品已停售
- RS庫存編號:
- 666-0728
- 製造零件編號:
- 9547
- 製造商:
- Time Electronics
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- GB
產品詳細資訊
Temperature & mV/mA Calibrator 1090
A high performance portable instrument combining source and measure functions for thermocouples, Pt100, mV and mA.
Measures/simulates 8 thermocouple types J, K, T, R, S, B, N, E: Pt100, mV and mA
Displays in selectable units in °C/°F, uV/m
Large backlit super-twist LCD display, 7.5 mm digits
Sealed membrane keypad
Automatic or manual cold junction compensation
Memory storage of frequently used values
Sturdy carrying case with test lead compartment
Equivalent converted uV/Pt 100 resistance can be displayed on both source & measure
Rechargeable battery 50+ hrs use. Auto power save button
Auto step function with configurable step time
24V process loop drive mode
Displays in selectable units in °C/°F, uV/m
Large backlit super-twist LCD display, 7.5 mm digits
Sealed membrane keypad
Automatic or manual cold junction compensation
Memory storage of frequently used values
Sturdy carrying case with test lead compartment
Equivalent converted uV/Pt 100 resistance can be displayed on both source & measure
Rechargeable battery 50+ hrs use. Auto power save button
Auto step function with configurable step time
24V process loop drive mode
Note
Pt100 simulation: 14 set values to within ±0.1% of DIN43760, -100, -50, -20, 0, 20, 50, 100, 200, 300, 400, 500, 600, 700, 800 deg C.Pt 100 Measure: 20Ω (-200 °C) to 350Ω (700 °C) accuracy:±0.5%
Supplied with
carry case and mains recharger
規格
Attribute | Value |
---|---|
Accessory Type | Charger |
For Use With | 1090 Series |