Phoenix Contact MCR-SL-D-FIT 7 Segment LED Digital Panel Multifunction Meter for Pulses and Time, Frequency, 24 mm x
- RS庫存編號:
- 129-983
- 製造零件編號:
- 2864024
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$2,128.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,128.90 |
* 參考價格
- RS庫存編號:
- 129-983
- 製造零件編號:
- 2864024
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Properties Measured | Pulses and Time, Frequency | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | 7 Segment LED | |
| Cutout Height | 24mm | |
| Cutout Width | 48mm | |
| Depth | 68mm | |
| Number of Digits | 6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EN 61000-6-2, CE, UL 863 | |
| Meter Type | Digital | |
| Series | MCR-SL-D-FIT | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Properties Measured Pulses and Time, Frequency | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type 7 Segment LED | ||
Cutout Height 24mm | ||
Cutout Width 48mm | ||
Depth 68mm | ||
Number of Digits 6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EN 61000-6-2, CE, UL 863 | ||
Meter Type Digital | ||
Series MCR-SL-D-FIT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact digital display the MCR-SL-D-FIT, is a versatile solution for measuring and displaying frequencies, pulses, and times. With a 6-digit LED display and a wide supply voltage range of 10V DC to 30V DC.
Screw connection method for secure and easy installation
Compact dimensions (48mm x 24mm x 68mm) for space-saving mounting
IP65 protection rating for reliable performance in various environmental conditions
相关链接
- Kubler 6544 Digital Panel Multifunction Meter for Frequency Pulse, 45 mm x 92 mm
- Kubler 6544 Digital Panel Multifunction Meter for Pulse Time, 45 mm x 92 mm
- Phoenix Contact MCR-SL-D-U-I LED Digital Panel Multifunction Meter for Signal, 24 mm x 48 mm
- Phoenix Contact FA MCR-DS-I-I-OLP 7 Segment LCD Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- RS PRO LCD Digital Panel Multifunction Meter for Current Voltage
- RS PRO 7 Segment LED Digital Panel Multifunction Meter for Current, Voltage
- RS PRO 7 Segment LED Digital Panel Multifunction Meter for Temperature, Resistance
- HOBUT Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm