Lumel N25 LED Digital Panel Multifunction Meter for Current, Voltage

小計(1 件)*

HK$1,537.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,537.40

* 參考價格

RS庫存編號:
171-8481
製造零件編號:
N25-S250000E0
製造商:
Lumel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lumel

Properties Measured

Current, Voltage

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Depth

64mm

Number of Digits

5

Digit Height

14mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE Certified

Meter Type

Digital

Minimum Measurement

-66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA

Series

N25

COO (Country of Origin):
PL
Indicators of N25 series are destined for measurement of d.c. voltage or d.c. current, temperature from Pt100 sensors and J, K thermocouples, a.c. voltage and a.c. current

5-digit LED display, digits of 14 mm high,

Possible configuration of parameters through the PD14 programmer and the free delivered LPConfig program,

precision of displayed results (decimal point),

measurement averaging time,

recounting of indications (individual characteristic),

automatic or manual compensation: temperature of cold junction for measurements with thermocouples or wire resistance for Pt100 sensors (N25T),

Supply: 85…253 V a.c./d.c. or 20…24 V a.c./d.c., 110 V a.c., 230 V a.c.

Overall dimensions: 96 x 48 x 64 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。