Lumel N31U LCD Digital Panel Multifunction Meter for Resistance, Voltage, Signal, Current, Temperature, Potentiometer

小計(1 件)*

HK$2,725.33

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,725.33

* 參考價格

RS庫存編號:
173-535
製造零件編號:
N31U
製造商:
Lumel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lumel

Product Type

Digital Panel Multifunction Meter

Properties Measured

Resistance, Voltage, Signal, Current, Temperature, Potentiometer Readings

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Depth

93mm

Number of Digits

6

Standards/Approvals

No

Series

N31U

COO (Country of Origin):
PL
The Lumel Programmable Digital Panel Meter is a versatile device designed for measuring temperature, resistance, standard signals, and potentiometer values. The meter features a two line LCD display with high contrast and built in backlighting for improved readability. It allows for the simultaneous display of the measured value and time, or an uncalculated quantity or unit.

1 alarm output with signalling on LED diodes

Storage of minimal and maximal values for all measured quantities

Supply of object transducers

32 point individual characteristic for the measured value

Mathematical functions for converting the measured value

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。