Sifam Tinsley LCD Digital Panel Multifunction Meter for Temperature, Signal, Resistance, 45 mm x 92 mm
- RS庫存編號:
- 226-6232
- 製造零件編號:
- N32U 210000000M0
- 製造商:
- Sifam Tinsley
小計(1 件)*
HK$2,296.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,296.50 |
* 參考價格
- RS庫存編號:
- 226-6232
- 製造零件編號:
- N32U 210000000M0
- 製造商:
- Sifam Tinsley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sifam Tinsley | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Temperature, Signal, Resistance | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 93mm | |
| Digit Height | 12.85mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Meter Type | Electronic | |
| Maximum Measurement | 10 V | |
| 選取全部 | ||
|---|---|---|
品牌 Sifam Tinsley | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Temperature, Signal, Resistance | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 93mm | ||
Digit Height 12.85mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Meter Type Electronic | ||
Maximum Measurement 10 V | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley N32U Multi-purpose digital panel meter, are designed for measurement of standard analog signals used in automation and enable the measurement of standardized voltage and current signals, the signals from RTD and thermocouple sensors. Additionally, the meter supports the programmable alarms with the delay activation and deactivation function as well as a memory of the alarm event.
Measuring sensor failure indication
Storage of minimal and maximal values for all measured quantities
Mathematical functions for converting the measured value
相关链接
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Resistance Signal, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Capacity Voltage Energy, 45 mm x 92 mm
- Sifam Tinsley NA3 LED Digital Panel Multifunction Meter for Resistance Voltage 22.2 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Voltage Capacity Current, 45 mm x 92 mm
- Sifam Tinsley NA6 LED Digital Panel Multifunction Meter for Resistance Voltage 137.5 mm x 44
- Sifam Tinsley NA5 LED Digital Panel Multifunction Meter for Temperature Resistance 137.5 mm x 44
- Sifam Tinsley NA6 LED Digital Panel Multifunction Meter for Temperature Resistance 137.5 mm x 44
- Sifam Tinsley NA5 LED Digital Panel Multifunction Meter for Temperature Voltage 137.5 mm x 44