Socomec DIRIS Capacitive Touch Screen Technology Digital Panel Multifunction Meter for Measurement Data
- RS庫存編號:
- 187-9963
- 製造零件編號:
- 48290204
- 製造商:
- Socomec
小計(1 件)*
HK$4,679.70
訂單超過 HK$250.00 免費送貨
有限的庫存
- 5 件準備從其他地點送貨
- 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,679.70 |
* 參考價格
- RS庫存編號:
- 187-9963
- 製造零件編號:
- 48290204
- 製造商:
- Socomec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Socomec | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Measurement Data | |
| Display Type | Capacitive Touch Screen Technology | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 14025, UL, IEC 61557-12 | |
| Series | DIRIS | |
| 選取全部 | ||
|---|---|---|
品牌 Socomec | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Measurement Data | ||
Display Type Capacitive Touch Screen Technology | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 14025, UL, IEC 61557-12 | ||
Series DIRIS | ||
- COO (Country of Origin):
- IT
DIRIS Digiware D-40, D-50 and D-70
DIRIS Digiware D remote displays allow:
• a local view of the data from DIRIS Digiware modules,
• a power supply to the DIRIS Digiware modules,
• access to this data over Ethernet (D-50/D-70) or RS485 (D-40).
DIRIS Digiware D-50 and D-70 displays also act as a gateway, centralising measurements from DIRIS Digiware, DIRIS A, DIRIS B and COUNTIS E devices and making them available over Ethernet.
With the DIRIS Digiware D-70 display, data can be visualized on WEBVIEW-M, the "Power & Energy monitoring" embedded web server.
DIRIS Digiware screens are 24 VDC powered.
Advantages of DIRIS Digiware D
• High-resolution graphic screen
• Embedded web server (DIRIS Digiware D-70)
• Multi-protocols (Modbus, BACnet, SNMP)
• 24 VDC SELV (Safety Extra Low Voltage) power supply elimination of hazardous voltage on cabinet doors.
• Ergonomic and easy to use with 10 direct access buttons for:
- measurement information,
- output selection,
- equipment configuration.
• Centralising measurement points:
- circuit selection,
- displaying dataIRIS Digiware D
相关链接
- Socomec DIRIS B-30 LCD Digital Panel Multifunction Meter for Voltage Current Frequency
- Socomec DIRIS Digiware LCD Digital Panel Multifunction Meter for Energy Temperature, 90 mm x 92 mm
- Socomec Cable For Use With DIRIS Digiware I, DIRIS B or DIRIS A-40
- Socomec Communication Module for use with DIRIS A40 DIRIS A60
- Socomec Communication Module Ethernet for use with DIRIS A40 DIRIS A41
- Socomec Communication Module for use with DIRIS A40, DIRIS A41
- Socomec For Use With DIRIS Digiware Range
- Socomec Output Module DIRIS AP