Murata DMS-20PC-4/20 LED Multi-Function Panel Meters for DC Power, 22.4 mm x 35.1 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$706.50

Add to Basket
選擇或輸入數量
有庫存
  • 179 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 2HK$706.50
3 - 5HK$688.80
6 +HK$678.20

* 參考價格

RS庫存編號:
230-7927
製造零件編號:
DMS-20PC-4/20S-C
製造商:
Murata
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Murata

Properties Measured

DC Power

Product Type

Multi-Function Panel Meters

Display Type

LED

Cutout Height

22.4mm

Depth

24mm

Cutout Width

35.1mm

Number of Digits

3.5

Digit Height

9.4mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

DMS-20PC-4/20

Meter Type

Digital

豁免

The Murata DMS-20PC series Loop powered process monitor LED. DMS-20PC-4/20 Series are the world's fi rst loop-powered digital panel meters with a large, easy-to-read, bright red, LED display. All operating power is derived directly from the loop current i

Max. Panel Thickness- 0.090(2.29) with supplied screws

Operating Temperature –40 to +75°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。