Carlo Gavazzi UDM LED Indicator Digital Panel Multifunction Meter, 14.2 mm x

小計(1 件)*

HK$2,061.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,061.50

* 參考價格

RS庫存編號:
256-5055
製造零件編號:
BQTF2
製造商:
Carlo Gavazzi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Carlo Gavazzi

Product Type

Digital Panel Multifunction Meter

Display Type

LED Indicator

Cutout Height

14.2mm

Number of Digits

4

Standards/Approvals

No

Series

UDM

COO (Country of Origin):
IT
The Carlo Gavazzi up based digital panel meter, 3 1/2 DGT LED indicator, for current, voltage, temperature, resistance, rate, frequency, speed and period measurements. Measuring ranges and functions easily programmable from the key pad or from the PC by means of optional Udmsoft software. UDM35 includes storage min-max functions and double level protection password.

0.1% RDG basic accuracy

TRMS AC current and voltage measurements

AC/DC current measurements are selectable full scales (200μA to 5A)

AC/DC voltage measurements are selectable full scales (200mV to 500V)

Resistance measurements are selectable full scales (

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。