Endress+Hauser RMA42 LCD Digital Panel Multifunction Meter for RTD Temperature Prob

小計(1 件)*

HK$5,066.80

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 11 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,066.80

* 參考價格

RS庫存編號:
256-6204
Distrelec 貨號:
303-51-240
製造零件編號:
RMA42-AAD
製造商:
Endress+Hauser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Endress+Hauser

Properties Measured

RTD Temperature Prob

Product Type

Digital Panel Multifunction Meter

Display Type

LCD

Number of Digits

5

Depth

118mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE mark

Meter Type

Process Indicator

Series

RMA42

COO (Country of Origin):
DE

Endress+Hauser RMA42 Series Digital Panel Multifunction Meter, 5 Digit Display, LCD Display Type - RMA42-AAD


This digital panel multifunction meter provides a compact, front-mounted display solution for monitoring electrical process variables in industrial control environments. Designed for panel integration, it displays measured values on an LCD and supports common process signalling types, making it suitable for incorporation into control racks and PLC monitoring systems where clear numerical readout is required.

Features and Benefits:


• Five-digit LCD offers high-resolution numeric readout enhancing measurement clarity
• Measures 4mA to 20mA inputs enabling standard current-loop compatibility
• Accepts 10V to 30V signals for flexible voltage monitoring
• Detects resistance from 30Ω to 3000Ω for sensor and shunt checks
• Operates from -20°C to 60°C enabling use across varied ambient conditions

Applications


• Suitable for integration with PLCs for process parameter display
• Ideal for control panels requiring multi-variable indication
• Used with current-loop transmitters in instrumentation racks
• Can be used for routine resistance checks on field sensors

What form of display technology does it use for readings?


It uses an LCD module capable of presenting five significant digits to convey precise measurements.

How does the device accommodate different electrical signal types?


The instrument accepts distinct input ranges for current, voltage and resistance allowing direct connection to 4-20mA loops, low-voltage sources and resistive sensors.

What approval indicates suitability for industrial installations?


It carries a CE marking denoting conformity with applicable European directives for use in relevant installations.

How deep is the unit for panel cut-out planning?


The assembly requires 118 mm of depth behind the panel for mounting and cable access.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。