TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage, Current, 68 mm x 68 mm
- RS庫存編號:
- 285-7355
- Distrelec 貨號:
- 300-14-367
- 製造零件編號:
- DPM72-PP
- 製造商:
- TDE Instruments
小計(1 件)*
HK$1,383.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 17 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,383.70 |
* 參考價格
- RS庫存編號:
- 285-7355
- Distrelec 貨號:
- 300-14-367
- 製造零件編號:
- DPM72-PP
- 製造商:
- TDE Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDE Instruments | |
| Properties Measured | Voltage, Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 68mm | |
| Number of Digits | 4 | |
| Cutout Width | 68mm | |
| Standards/Approvals | No | |
| Maximum Measurement | 20 mA | |
| Minimum Measurement | 4 mA | |
| Series | DPM72 | |
| Meter Type | Digital | |
| 選取全部 | ||
|---|---|---|
品牌 TDE Instruments | ||
Properties Measured Voltage, Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 68mm | ||
Number of Digits 4 | ||
Cutout Width 68mm | ||
Standards/Approvals No | ||
Maximum Measurement 20 mA | ||
Minimum Measurement 4 mA | ||
Series DPM72 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- MY
The precision panel meter designed for indoor use, featuring a graphic LCD display and versatile measuring capabilities. It is ideal for monitoring analogue signals and AC/DC shunt measurements, with the ability to record and display minimum and maximum values over a specified time span. With its configurable settings and alarm outputs, this device offers a reliable solution for various applications.
Graphic LCD display with 192 x 160 pixels for clear visibility
Supports measurement types of analogue signal and AC/DC shunt
Records and displays minimum and maximum values over a time span
Configurable settings via Digalox Manager software for customization
Includes alarm outputs for added safety measures
Easy mounting process with panel cut-out of 68mm x 68mm
Accuracy of ±0.5% true RMS for precise measurements
Galvanically isolated USB interface for versatile connectivity
相关链接
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM802 LCD Digital Panel Multifunction Meter for Voltage 33 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Process Meter or a Shunt Meter, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Process Meter or a Shunt Meter, 68 mm x 68 mm