Endress+Hauser RID16 LCD Multi-Function Panel Meters
- RS庫存編號:
- 288-5983
- Distrelec 貨號:
- 304-26-922
- 製造零件編號:
- RID16-AA1A2
- 製造商:
- Endress+Hauser
小計(1 件)*
HK$7,435.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,435.20 |
* 參考價格
- RS庫存編號:
- 288-5983
- Distrelec 貨號:
- 304-26-922
- 製造零件編號:
- RID16-AA1A2
- 製造商:
- Endress+Hauser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Number of Digits | 5 | |
| Depth | 96mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | FM IS, NI I / 1+2/A-D, IECEx Ex ia IIC T6 Gb, ATEX II2G Ex ia IIC T6, CSA, CSA IS | |
| Series | RID16 | |
| Meter Type | Loop Powered LCD Indicator | |
| 選取全部 | ||
|---|---|---|
品牌 Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Number of Digits 5 | ||
Depth 96mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals FM IS, NI I / 1+2/A-D, IECEx Ex ia IIC T6 Gb, ATEX II2G Ex ia IIC T6, CSA, CSA IS | ||
Series RID16 | ||
Meter Type Loop Powered LCD Indicator | ||
- COO (Country of Origin):
- DE
The Endress+Hauser 8 channel indicator shows measured and calculated values, and status information of the fieldbus users in a FOUNDATION Fieldbus or PROFIBUS PA network. In the listener mode the device listens to the set fieldbus addresses and indicates their values. In addition, for FOUNDATION Fieldbus values available on the bus can be indicated via function block interconnection. A plain text field allows the display of the engineering unit or of the TAG. A bargraph is available for trend visualization.
Brilliant, back lit LC display with bargraph, diagnostic symbols and clear text field
No external power supply required
相关链接
- Endress+Hauser RID16 LCD Multi-Function Panel Meters
- Endress+Hauser RID14 LCD Multi-Function Panel Meters
- Endress+Hauser RIA16 LCD Multi-Function Panel Meters for Current
- Endress+Hauser RIA14 LCD Multi-Function Panel Meters for Current
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Current, Voltage
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage, Current
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters, 7 mm x
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Resistance Temperature, Voltage