小計(1 件)*
HK$100.52
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
- 加上 7 件從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$100.52 |
* 參考價格
- RS庫存編號:
- 628-632
- 製造零件編號:
- A26037
- 製造商:
- United Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | United Automation | |
| Product Type | Temperature & Humidity Sensor | |
| Mount Type | Surface | |
| Height | 85mm | |
| Length | 85mm | |
| Width | 85mm | |
| Terminal Type | Rising Clamp | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 United Automation | ||
Product Type Temperature & Humidity Sensor | ||
Mount Type Surface | ||
Height 85mm | ||
Length 85mm | ||
Width 85mm | ||
Terminal Type Rising Clamp | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The United Automation NTC Thermistor is a high performance room temperature sensor, specifically engineered for compatibility with a wide range of HVAC control systems. Designed for fast response and accuracy, it features a compact yet durable housing with integrated ventilation slots to ensure optimal airflow and temperature monitoring. Its high quality NTC thermistor ensures precision readings, making it ideal for commercial and industrial applications where reliable environmental control is essential.
Compatible with most HVAC systems
Flame retardant ABS enclosure
Optional set point version available
Fast temperature response with ventilated housing
相关链接
- United Automation, TRIAC
- United Automation DMFC36, Driver Module
- United Automation A437309, HVAC Control
- United Automation A437532, HVAC Control
- United Automation, TRIAC 2500 V
- United Automation FC11BL, Thyristor Trigger Module
- United Automation A437426, Thyristor Power Controller
- United Automation MAT, Thyristor Trigger Module