可享批量折扣
小計(1 件)*
HK$813.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$813.10 |
| 5 + | HK$796.90 |
* 參考價格
- RS庫存編號:
- 212-0326
- 製造零件編號:
- 455-00040
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Device Type | IoT Sensor | |
| Mounting Type | Through Hole | |
| Maximum Operating Temperature | 50°C | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Device Type IoT Sensor | ||
Mounting Type Through Hole | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
The Laird Connectivity's SentriusTM RS1xx multi-sensor is a battery powered, long range sensor platform leveraging the benefits of LoRaWAN and Bluetooth low energy (BLE) Connectivity's. Its small, rugged form factor contains superior RF performance and multiple sensor capabilities including open-closed detection alongside temperature and humidity, making it a perfect fit for cold chain applications.
Modulation or Protocol Bluetooth v4.2, LoRaWAN
Frequency 915MHz
Frequency 915MHz