Ezurio Sensor Bluetooth Chassis Mount 19 mm 80 mm IP67 Screw

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$450.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 25 件從 2026年10月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$450.00
5 +HK$440.90

* 參考價格

RS庫存編號:
212-0333
製造零件編號:
455-00083
製造商:
Ezurio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ezurio

Device Type

Sensor

Product Type

Sensor

Mount Type

Chassis Mount

Height

19mm

Length

80mm

Communication Port Type

Bluetooth

Width

51mm

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IC, FCC, RCM and Bluetooth SIG, CE, MIC

IP Rating

IP67

Series

Sentrius

COO (Country of Origin):
TW
The Laird Connectivity's SentriusTM BT510 sensor is a battery powered, Bluetooth v5 long range integrated sensor platform enabling robust, reliable sensor data transfer in the harshest of environments. It is ultimate in secure, scalable, robust LoRaWAN solution for end-to-end control of your LoRaWAN network.

Operating Temperature -20° to +60°C

Dimensions 80 mm x 51 mm x 19 mm

Battery CR2477 coin cell

Processor Cortex M4F – 1MB Flash and 256k RAM

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。