STEGO Temperature & Humidity Sensor IO-LINK DIN Rail 59 mm 13 mm IP20 24V
- RS庫存編號:
- 230-1227
- 製造零件編號:
- 07300.1-00
- 製造商:
- STEGO
小計(1 件)*
HK$677.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2026年12月14日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$677.50 |
* 參考價格
- RS庫存編號:
- 230-1227
- 製造零件編號:
- 07300.1-00
- 製造商:
- STEGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STEGO | |
| Device Type | Temperature & Humidity Sensor | |
| Product Type | Sensor | |
| Mount Type | DIN Rail | |
| Height | 59mm | |
| Length | 13mm | |
| Communication Port Type | IO-LINK | |
| Width | 59mm | |
| Weight | 110g | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP20 | |
| Series | SEN 073 | |
| Standards/Approvals | UL und CSA standards, IEC 61010-1 | |
| 選取全部 | ||
|---|---|---|
品牌 STEGO | ||
Device Type Temperature & Humidity Sensor | ||
Product Type Sensor | ||
Mount Type DIN Rail | ||
Height 59mm | ||
Length 13mm | ||
Communication Port Type IO-LINK | ||
Width 59mm | ||
Weight 110g | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP20 | ||
Series SEN 073 | ||
Standards/Approvals UL und CSA standards, IEC 61010-1 | ||
- COO (Country of Origin):
- DE
Temperature & Humidity Sensor, Cable 1m, IP20
The Stego Elektrotechnik sensors are pre-calibrated and ready for use, there is no need for individual calibration. Their small dimensions and offering of different cable lengths allow flexible positioning and easy mounting, mounting clips included.
Length 1.0 m
Operating storage temperature -40 to +85 °C (-40 to +185 °F)
Operating altitude ≤ 4,000 m above sea level
Warning
Only works with the hub 214-4072 .
相关链接
- STEGO Temperature & Humidity Sensor IO-LINK DIN Rail 59 mm 13 mm IP20 Screw
- STEGO IO-LINK DIN Rail 140 mm 40 mm IP20 30V dc Screw
- STEGO AHC 072 Series Actuator Hub, IO-Link
- 07302.0-00 STEGO Light Sensor IO-Link 4-Pin
- STEGO SHC 071 Series Sensor Hub IO-Link
- STEGO Retroreflective Distance Sensor 0.3 → 4 m IP40
- STEGO Temperature & Humidity Sensor Connect, Plug Clip 20 mm 33.5 mm IP64 Plug
- STMicroelectronics IO-Link Actuator for Industrial Tower Light Based On L6364Q and IPS4260L IO-Link Transceiver