Telemecanique Sensors Sigfox Screw 100 mm 45 mm IP66 3.6V
- RS庫存編號:
- 256-4848
- 製造零件編號:
- XIOT11SERMRCL
- 製造商:
- Telemecanique Sensors
小計(1 件)*
HK$4,291.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,291.40 |
* 參考價格
- RS庫存編號:
- 256-4848
- 製造零件編號:
- XIOT11SERMRCL
- 製造商:
- Telemecanique Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telemecanique Sensors | |
| Product Type | Wireless Transmitter | |
| Mount Type | Screw | |
| Height | 100mm | |
| Length | 45mm | |
| Width | 50mm | |
| Communication Port Type | Sigfox | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP66 | |
| 選取全部 | ||
|---|---|---|
品牌 Telemecanique Sensors | ||
Product Type Wireless Transmitter | ||
Mount Type Screw | ||
Height 100mm | ||
Length 45mm | ||
Width 50mm | ||
Communication Port Type Sigfox | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- TN
The wireless transmitter has 3.6 V supply voltage, lithium integrated battery type and 868 MHz radio frequency with 2 m cable length.
4 dry contact
Screws fixing mode
IP66 degree of protection
相关链接
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- RS PRO 2 Core Power Cable 1000, 600 V
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m