Xsens XSENS MTI-620 Vertical Reference ASCII, Xbus, CAN Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- RS庫存編號:
- 261-4477
- 製造零件編號:
- MTi-620
- 製造商:
- Xsens
享受批量購買折扣
額外添加2件可節省HK$370.20
查看批量定價選項小計(1 件)*
HK$9,255.20
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | HK$9,255.20 | - |
| 2 + | HK$9,070.10 | HK$370.20 |
* 參考價格
- RS庫存編號:
- 261-4477
- 製造零件編號:
- MTi-620
- 製造商:
- Xsens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Xsens | |
| Device Type | XSENS MTI-620 Vertical Reference | |
| Product Type | Sensor | |
| Mount Type | Chassis Mount | |
| Height | 13mm | |
| Length | 28mm | |
| Communication Port Type | ASCII, Xbus, CAN | |
| Width | 31.5mm | |
| Weight | 8.9g | |
| Terminal Type | 16-Pin | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP51 | |
| Standards/Approvals | CE, RoHS, FCC | |
| Series | MTi 600 | |
| 選取全部 | ||
|---|---|---|
品牌 Xsens | ||
Device Type XSENS MTI-620 Vertical Reference | ||
Product Type Sensor | ||
Mount Type Chassis Mount | ||
Height 13mm | ||
Length 28mm | ||
Communication Port Type ASCII, Xbus, CAN | ||
Width 31.5mm | ||
Weight 8.9g | ||
Terminal Type 16-Pin | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP51 | ||
Standards/Approvals CE, RoHS, FCC | ||
Series MTi 600 | ||
- COO (Country of Origin):
- NL
The XSENS is a inertial measurement unit with a small form-factor design for deep integration into your application. Building on the proven Mti 600-series technology it enables a robust and easy to use motion tracking.
IP51-rated IMU
Factory-calibrated inertial data
Software development kit
相关链接
- Xsens MTi Module CAN Xbus Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Xsens ASCII Xbus Chassis Mount 13 mm 28 mm IP51 24V
- Xsens CAN Xbus Chassis Mount 13 mm 28 mm IP51 24V
- Xsens ASCII Xbus Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Xsens MTI-680G RTK GNSS CAN ASCII Chassis Mount 36.75 mm 56.5 mm IP68 24V
- Xsens MTI-620R Rugged VRU Module ASCII Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens MTI-630R Rugged AHRS Module CAN ASCII Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens MTI-610R Rugged IMU Module CAN Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V