Siemens Duct Sensor Flange 88 mm 80 mm IP54
- RS庫存編號:
- 287-8738
- 製造零件編號:
- QFM2120 / BPZ:QFM2120
- 製造商:
- Siemens
小計(1 件)*
HK$3,323.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,323.20 |
* 參考價格
- RS庫存編號:
- 287-8738
- 製造零件編號:
- QFM2120 / BPZ:QFM2120
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Device Type | Duct Sensor | |
| Product Type | Sensor | |
| Mount Type | Flange | |
| Height | 88mm | |
| Length | 80mm | |
| Width | 88mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | QFM | |
| IP Rating | IP54 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Device Type Duct Sensor | ||
Product Type Sensor | ||
Mount Type Flange | ||
Height 88mm | ||
Length 80mm | ||
Width 88mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series QFM | ||
IP Rating IP54 | ||
不適用
- COO (Country of Origin):
- CN
Siemens Sensor, Duct Sensor Type, Flange Mounting Type - QFM2120
This sensor is a robust HVAC sensor designed for accurate measurement of relative humidity and temperature within ducts. With compact dimensions of 80mm x 80mm x 88mm, this flange mount temperature sensor is ideal for installations requiring precise environmental monitoring. The sensor operates effectively in a voltage 2 to 28.8V AC or 13.5 to 35V DC, and boasts an IP54 rating for ingress protection, making it suitable for various industrial environments.
Features & Benefits
• Measures relative humidity with a typical accuracy of ±3%
• Operates within a wide temperature range of -35°C to +50°C
• Provides multiple signal outputs including 4 to 20mA and DC 0 to 10V
• Suitable for duct mounting, ensuring secure installation
• Compact design features screw termination for easy wiring
• Designed for high-temperature applications, operating up to +70°C
Applications
• Utilised as control sensors in supply or extract air systems
• Ideal for reference measuring, assisting with dew point shift
• Serves as limit sensors in conjunction with steam humidifiers
• Used for building automation systems to monitor humidity levels
• Enables accurate humidity and temperature readings in HVAC systems
What type of connection does it require for installation?
The sensor features a screw termination design, allowing for straightforward wiring with compatible terminals, making installation efficient.
Can it operate under high voltage conditions?
The device operates within an AC voltage 2 to 28.8V and a DC 5 to 35V, ensuring it meets various system requirements without damage.
How does it maintain accuracy in fluctuating environments?
With built-in circuitry, it measures relative humidity and temperature simultaneously and compensates for environmental changes to ensure consistent accuracy.
Is it suitable for use in outdoor applications?
Although it has an IP54 rating for water and dust ingress, it is primarily designed for indoor duct applications within HVAC systems and may not withstand outdoor exposure.
What factors should be considered for cable selection when using the sensor?
When selecting cables, consider the maximum permissible lengths and use shielded twisted pair cables in environments with high electromagnetic interference to ensure reliable performance.
相关链接
- Siemens Duct Sensor Flange 88 mm 80 mm IP65
- Siemens Duct Sensor 88 mm 88 mm IP54 24V
- Siemens Fine Dust Duct Sensor Flange IP54 Screw
- Siemens Outdoor Temperature Sensor Wall Mount 88 mm 80 mm IP65
- SAUTER REGULATION Temperature & Humidity Sensor Flange 192 mm 88 mm IP65 24V Screw Terminal
- Siemens Temperature & Humidity Sensor Surface Mount 18 mm 88 mm
- Siemens Temperature & Humidity Sensor Surface Mount 14 mm 88 mm
- Geberit Flange Flange Steel 80 mm