Siemens 133.4 mm 88.4 mm

小計(1 件)*

HK$6,734.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,734.60

* 參考價格

RS庫存編號:
287-8864
製造零件編號:
QMX3.P70 / S55624-H104
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Room Device

Height

133.4mm

Length

88.4mm

Width

133.4mm

Minimum Operating Temperature

0°C

Series

QMX3

Standards/Approvals

No

不適用

COO (Country of Origin):
CN
The Siemens room sensor designed exclusively for use with DXR series controllers. It features temperature, humidity, and air quality sensors, as well as an LED air quality indicator. With a backlit LCD display and touch keys for HVAC control, this sensor offers precise monitoring and adjustment capabilities for optimal indoor comfort.

Advanced sensing elements for accurate temperature, humidity, and CO2 measurement

LED air quality indicator for easy monitoring of indoor air quality

Backlit LCD display and touch keys for intuitive HVAC control

Configurable touch keys for custom light and shade control settings

Green Leaf active energy management feature for efficient energy usage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。