Rocol Heavy Duty Cleaner Spray Heavy Duty Cleaner 300 ml Aerosol

享受批量購買折扣

額外添加15件可節省HK$183.00

查看批量定價選項

小計(1 件)*

HK$305.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 60 件從 2026年11月23日 起發貨
  • 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$305.50-
15 - 39HK$293.30HK$183.00
40 +HK$281.10HK$976.00

* 參考價格

RS庫存編號:
188-3436
製造零件編號:
34011
製造商:
Rocol
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rocol

Product Type

Heavy Duty Cleaner

Product Form

Gas

Trade Name

Heavy Duty Cleaner Spray

Package Type

Aerosol

Package Size

300 ml

Application

Cleaning, Degreasing

Base Material

Solvent

Standards/Approvals

No

豁免

COO (Country of Origin):
GB
Heavy Duty Cleaner Spray is a powerful slow-evaporating, solvent based cleaner, designed to penetrate and loosen even the heaviest deposits, allowing removal by hosing or wiping. Heavy Duty Cleaner Spray can be sprayed at any angle due to 360° valve technology. Heavy Duty Cleaner Spray is also available in 5 litre containers as HEAVY DUTY CLEANER Fluid

Penetrates and loosens workplace grime, grease and dirt

Emulsifies oil and grease to allow removal by hosing or wiping

Safe on metal, paint and most plastics

Free from chlorinated solvents

Ideal for Industrial machinery, flooring, concrete and paving

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。