Karcher CarpetPro Cleaner iCapsol RM 760 Carpet Cleaner 300 g Carton
- RS庫存編號:
- 251-9293
- 製造零件編號:
- 6.295-850.0
- 製造商:
- Karcher
小計(1 件)*
HK$289.90
訂單超過 HK$250.00 免費送貨
有庫存
- 33 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$289.90 |
* 參考價格
- RS庫存編號:
- 251-9293
- 製造零件編號:
- 6.295-850.0
- 製造商:
- Karcher
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Karcher | |
| Product Type | Carpet Cleaner | |
| Product Form | Tablet | |
| Trade Name | CarpetPro Cleaner iCapsol RM 760 | |
| Package Type | Carton | |
| Package Size | 300 g | |
| Application | Cleaning, Degreasing | |
| Food Safe | No | |
| Base Material | Cleaner | |
| Standards/Approvals | WoolSafe certified for the application concentration | |
| 選取全部 | ||
|---|---|---|
品牌 Karcher | ||
Product Type Carpet Cleaner | ||
Product Form Tablet | ||
Trade Name CarpetPro Cleaner iCapsol RM 760 | ||
Package Type Carton | ||
Package Size 300 g | ||
Application Cleaning, Degreasing | ||
Food Safe No | ||
Base Material Cleaner | ||
Standards/Approvals WoolSafe certified for the application concentration | ||
豁免
- COO (Country of Origin):
- DE
The Karcher CarpetPro Cleaner iCapsol RM 760 Tablet is a spray extraction deep cleaner in tablet form. With encapsulation technology. In a practical foil that is water-soluble. No time-consuming rinsing.
Compatible with PW 30/1
Puzzi 10/1
Puzzi 10/2 Adv
Puzzi 30/4
Puzzi 30/4 E
Puzzi 8/1 C
相关链接
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
- Karcher RM 769 Cleaner 500 ml Can
- Karcher RM 69 Cleaner 2.5 L Can
- Karcher RM 780 Cleaner 2.5 L Can
- Karcher RM 756 Cleaner 2.5 L Can
- Karcher RM 99 Food Safe Cleaner 20 L Can
- Karcher RM 99 Food Safe Cleaner 10 L Can
- Karcher SurfacePro Glass Cleaner CA 40 R eco!perform Cleaner 0.5 l Container