Fluke PROINSTALL Multifunction Tester 1000 V Earth Resistance Measurement

不可供應
RS 不再對此產品進貨。
RS庫存編號:
287-5615
製造零件編號:
PROINSTALL-200-EUR
製造商:
Fluke
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke

Product Type

Multifunction Tester

Automatic RCD Test

No

RCD Ramp Test

No

Model Number

PROINSTALL

Non-Tripping

Yes

Insulation Test Voltage

1000 V

Maximum Voltage Measurement

500V

Test Type

Resistance, RCD Test, Phase sequence, Loop Impedance, Insulation Resistance

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Continuity Test Current

200mA

RCD Test Type

AC, Type A, Type G, Type B, Type S

Weight

1450g

Standards/Approvals

BS7671, EN 61557, IEC 60364

IP Rating

IP40

Test Standards

No

Battery Type

1.5V AA

Display Type

LCD Backlight

Safety Category Level

Pan

Safety Category Voltage

600Vrms

Power Source

Battery

Minimum Continuity Resistance

COO (Country of Origin):
GB
The Beha amprobe Telaris Multifunction Tester Series offers two models that verify the safety of electrical installations in residential, commercial and industrial applications.it adds measurement of earth ground resistance (with rod attachment), and Type B (DC sensitive)RCDs. It also features automatic RCD test sequencing to speed testing and a 3-level internal memory storage that can collect more than 1000 values

Lightweight and compact for portability

Data logging capabilities with PC software

Comes with Fast, high current loop test