Keysight Technologies GPIB User Installable Interface Module for Use with Keysight Technologies Multimeters
- RS庫存編號:
- 777-7117
- Distrelec 貨號:
- 110-42-117
- 製造零件編號:
- 3446GPBU
- 製造商:
- Keysight Technologies
小計(1 件)*
HK$3,501.20
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,501.20 |
* 參考價格
- RS庫存編號:
- 777-7117
- Distrelec 貨號:
- 110-42-117
- 製造零件編號:
- 3446GPBU
- 製造商:
- Keysight Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Keysight Technologies | |
| Product Type | GPIB Connectivity Upgrade | |
| Accessory Type | GPIB User Installable Interface Module | |
| For Use With | Keysight Technologies Multimeters | |
| Standards/Approvals | EN 610101:2010, ANSI/ISA610101, CSA, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Keysight Technologies | ||
Product Type GPIB Connectivity Upgrade | ||
Accessory Type GPIB User Installable Interface Module | ||
For Use With Keysight Technologies Multimeters | ||
Standards/Approvals EN 610101:2010, ANSI/ISA610101, CSA, CE | ||
不適用
- COO (Country of Origin):
- MY
Keysight Technologies GPIB Connectivity Upgrade, For Use With Truevolt and 33600A Trueform Series, User-Installable - 3446GPBU
Looking for a way to connect your GPIB components to your DMM or waveform generator? Use this GPIB connectivity upgrade from Keysight Technologies. As the product has its own specific error queue, you can quickly identify and fix issues with the connection. This component is compatible with DMMs from the Truevolt series and waveform generators from the 33600A Trueform series, making it a versatile choice.
Features & Benefits
• Generator saves up to 20 GPIB errors for ease of analysis
• Non-volatile configurations mean your settings will remain in place, even after a power cycle
• Setup menu lets you adjust the device according to your needs for versatility
Applications
• Aerospace industry
• Electronics testing
• Research and development
How do I install this unit into my waveform generator?
Simply remove the back plate, push the connection into the slot and insert the board into the generator until it sits flush against the rear panel. Use screws to secure it in place.
How do I change the GPIB address?
By default, the GPIB address is set to 10, but you can use the GPIB settings to change it. Cycle the power for the update to take effect.
Note
Manufacturers Warranty
相关链接
- Keysight Technologies GPIB User Installable Interface Module for Use with E36200 Series Power Supplies
- Keysight Technologies Data Acquisition USB/GPIB Interface for Use with 34401A Series USB/GPIB Interface
- Keysight Technologies GPIB Interface Board for Use with AC6800
- Keysight Technologies Rack Mount for Use with Keysight Technologies Multimeters
- Keysight Technologies Dual Lock Link Kit for Use with Keysight Technologies Multimeters
- Keysight Technologies Air Temperature Probe Multimeters
- Keysight Technologies Surface Temperature Probe Multimeters
- Keysight Technologies GPIB to GPIB SCSI Cable 1 m