Gossen Metrawatt Multimeter Soft Case for Use with Voltage Tester

小計(1 件)*

HK$703.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$703.20

* 參考價格

RS庫存編號:
263-6791
製造零件編號:
Z611T
製造商:
Gossen Metrawatt
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gossen Metrawatt

Product Type

Multimeter Soft Case

Accessory Type

Carrying Case

For Use With

Voltage Tester

Height

60mm

Length

310mm

Width

125mm

Standards/Approvals

DIN EN 61243-3, VDE 0682-401:2011-02

COO (Country of Origin):
DE

Gossen-Metrawatt Multimeter Soft Case, 310mm Length, 125mm Width - Z611T


This multimeter soft case is a carrying solution designed to house voltage testers and similar electrical measuring instruments in professional settings. It provides organised storage for a digital voltmeter or handheld tester while facilitating secure transport between sites and within workshops.

Features and Benefits:


• *Made in Germany
• DIN EN 61243-3 compliant for recognised safety practice
• VDE 0682-401:2011-02 conformity for electrical testing standards
• Soft construction enabling flexible storage and easy access
• Protective padding reducing impact transmission during transit
• Slim profile supporting convenient placement in toolkits

Applications


• Suitable for holding a handheld voltage tester on site
• Used with a digital voltmeter during field inspections
• Ideal for electricians transporting testers between jobs
• Can be used for storing probes and small accessories
• Used for safe transit of testers in service vehicles

What approvals indicate suitability for electrical environments?


It meets DIN EN 61243-3 and VDE 0682-401:2011-02 standards relevant to electrical testing accessories.

What dimensions determine storage capacity?


The internal-compatible envelope supports items aligning with a 310mm length and 125mm width footprint.

How does the product address insulated handling requirements?


The design incorporates insulating materials and padding to assist separation from conductive surfaces during transport.

Is the carrying format suitable for everyday site use?


The soft, flexible form factor is intended for frequent handling and convenient placement in workbags.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。