Martindale Multimeter Soft Case for Use with Multimeters

小計(1 件)*

HK$1,383.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,383.40

* 參考價格

RS庫存編號:
267-7932
製造零件編號:
PD690S-C
製造商:
Martindale
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Martindale

Accessory Type

Carrying Case

Product Type

Multimeter Soft Case

For Use With

Multimeters

Universal

No

Height

300mm

Standards/Approvals

No

豁免

COO (Country of Origin):
PH

Martindale PD690S-C 690V AC Proving Unit with kit Soft Carry Case (fits VI)


The Martindale PD690S-C offers the user the PD690S 690V AC proving unit and a suitable TC71 soft carry case to put his existing voltage indicator in, bringing the two together so the proving device is always available and never forgotten or left behind. The robust construction of the soft carry case offers protection from potential damage from sharp tools in the toolbox.

Integrates with your existing voltage indicator in a single kit

Essential for implementing effective safe isolation procedures

Robust construction provides long life and ensure safety

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。