Martindale Multimeter Soft Case for Use with Multimeters

小計(1 件)*

HK$296.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 9 件從 2026年11月16日 起發貨
  • 加上 25 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$296.40

* 參考價格

RS庫存編號:
267-7936
製造零件編號:
TC72
製造商:
Martindale
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Martindale

Product Type

Multimeter Soft Case

Accessory Type

Carrying Case

For Use With

Multimeters

Universal

No

Height

300mm

Standards/Approvals

No

豁免

COO (Country of Origin):
PH

Martindale TC72 Soft carry case


The Martindale TC72 carry case has been tailor-made using heavy denier nylon to carry the Martindale VT series of voltage indicators but also fits almost all two-pole testers on the market and the Martindale PD440S or PD690S proving unit. The case offers protection from damage when left in the toolbox and the clear front panel on the case allows access to test points on the Proving unit.

Tailor-made

Convenient access to test points

Robust design

Shoulder strap

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。