BK Precision 2831E, 5491B Multimeter Kit
- RS庫存編號:
- 209-9645
- 製造零件編號:
- TL130B
- 製造商:
- BK Precision
小計(1 件)*
HK$1,037.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 2 件從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,037.80 |
* 參考價格
- RS庫存編號:
- 209-9645
- 製造零件編號:
- TL130B
- 製造商:
- BK Precision
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BK Precision | |
| Product Type | Multimeter Kit | |
| Model Number | 2831E, 5491B | |
| Application | Electrical, Electronic | |
| Kit Contents | Alligator Clips, Tri-Fold Velcro Pouch, Silicone Lead Wire, Probes, Test Lead Set | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 BK Precision | ||
Product Type Multimeter Kit | ||
Model Number 2831E, 5491B | ||
Application Electrical, Electronic | ||
Kit Contents Alligator Clips, Tri-Fold Velcro Pouch, Silicone Lead Wire, Probes, Test Lead Set | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- FR
The BK Precision general purpose DMM basic accessory kit contains attachment probes or clips to the sheath plug for testing, soft flexible silicone leads for easy movement and a Tri-fold Velcro pouch. The silicone lead wire has a length of 60in. The Kit is voltage and current rated for electronic or electrical applications.
UL Listed test leads Probes are 1000V, CAT III (600V, CAT IV) Alligator clips are 300V, CAT II 5A
相关链接
- BK Precision 2831E, 5491B Multimeter Kit Multimeter Kit
- BK Precision 2831E True RMS Bench Multimeters 2831E
- BK Precision 5491B Bench Multimeter True RMS
- BK Precision 2831E Bench Multimeter True RMS 20 A dc, 750 V ac
- BK Precision Handheld Multimeter
- BK Precision Bench Multimeter True RMS
- BK Precision Handheld Multimeter True RMS
- BK Precision 5492C Bench Multimeter True RMS