Fluke TLK-220 Test Lead Kit, CAT III, CAT IV
- RS庫存編號:
- 468-7263
- Distrelec 貨號:
- 140-51-389
- 製造零件編號:
- TLK-220
- 製造商:
- Fluke
小計(1 件)*
HK$2,167.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,167.30 |
* 參考價格
- RS庫存編號:
- 468-7263
- Distrelec 貨號:
- 140-51-389
- 製造零件編號:
- TLK-220
- 製造商:
- Fluke
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke | |
| Lead Type | Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Connector Type | Straight to Right Angle | |
| Fused | No | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III, CAT IV | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke | ||
Lead Type Test Lead Kit | ||
Product Type Multimeter Leads | ||
Connector Type Straight to Right Angle | ||
Fused No | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III, CAT IV | ||
Standards/Approvals No | ||
豁免
FLUKE Multimeter Lead Kit, 0.6kg Weight, Carry Case Included - TLK-220
Need to assess the electrical properties of your circuits? Choose this lead kit from FLUKE to boost the capabilities of your digital multimeter. You can get to grips with all sorts of conductors thanks to the set's alligator clips, large jaw alligator clips, 4mm test probes and silicone test leads. The case comes with a movable divider so you can customise its layout to suit your needs. To keep your equipment safe and sound, the bag has a zip closure that opens in a jiffy and stops your accessories from slipping out.
Features & Benefits
• Compact dimensions of 25.3 (L) x 7 (W) x 29.3cm (H) don't take up much space in your toolkit
• Light 0.6kg weight makes it easy to carry by hand
• Red and black colour coding for ease of use
• Vinyl case material resists abrasion for a longer service life
Applications
• Power supply maintenance
• Electrical technicians
• Utilities safety
Will my multimeter fit in the carry case?
Yes. There's enough space in the carry case for a multimeter, as well as the other parts included in this kit.
Fluke Multimeter Test Leads and Probes
Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
• Both test leads and probes available
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
Standards
1000 V CAT III, 600 V CAT IV
相关链接
- Fluke TLK-225-1 Test Lead Kit CAT III, CAT IV
- Fluke 1641351 Test Lead Kit CAT IV, 10A
- Fluke TL175 Test Lead Kit CAT IV, 10A
- Fluke TL76 Test Lead Kit CAT IV, 10A
- Fluke TL75 Test Lead Kit CAT IV, 10A
- Fluke 1641588 Test Lead Kit CAT IV, 10A
- Fluke TL27 Test Lead Kit CAT IV, 10A
- Fluke TL175 HV Test Lead CAT III 10A