Bosch Guide Rail Multitool Accessory for use with Multi Cutter

小計(1 件)*

HK$2,125.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,125.20

* 參考價格

RS庫存編號:
356-727
製造零件編號:
1600A02V35
製造商:
Bosch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch

Product Type

Multitool Accessory

Sub Type

Guide Rail

For Use With

Multi Cutter

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bosch Cross cutting guiderail is ideal when cutting angles ranging from -60° to +60°. Adjusting the angles is easy and you can cut material lengths of 740 mm in 90°. This flexible cross-cutting guiderail is compatible with the GX circular saw and slides into place effortlessly. This is the ideal cross-cutting guiderail when cutting wooden or wood composite materials in beams, window frames, small boards for flooring, ceiling, and trims, wall frames, and more. It can also be used when cutting insulation to size.

Robust protection with splinter guard and secure, non-slip adhesive coating

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。