Dremel 1-Piece Sanding Band and Mandrel Tool Kit for use with 430 Sanding Mandrel

小計(1 組)*

HK$89.80

Add to Basket
選擇或輸入數量
有庫存
  • 98 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組
每組
1 +HK$89.80

* 參考價格

RS庫存編號:
693-7642
製造零件編號:
26150430JA
製造商:
Dremel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dremel

Sub Type

Sanding Band and Mandrel

Product Type

Tool Kit

For Use With

430 Sanding Mandrel

Number of Pieces

1

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

Dremel Tool Kit, 60 Grit Size, 35000 rpm Maximum Safe Speed - 26150430JA


This tool kit by Dremel includes a sanding band kit with a 6.4 mm diameter and 60 grit, all designed to provide precise and efficient sanding results on various surfaces. The 3.2 mm shaft ensures compatibility with a range of tools for versatile use.

Features & Benefits


• Sanding bands ideal for rough shaping and smoothing wood, fiberglass, and metal surfaces

• Precision sanding with a 60 grit allows for effective removal of rust and shaping rubber surfaces

• Replaceable sanding bands on drums for convenience and cost-effectiveness

• Compatibility with a variety of multi-tools and kits for added flexibility

• Slow speed recommended for optimal results when using the accessory

Applications


• Ideal for rough shaping and smoothing wood and fiberglass

• Effective in removing rust from metal surfaces and shaping rubber surfaces

Can it be used on plastic surfaces?


Yes, it is suitable for use on plastic surfaces with a recommended speed setting of 1-2.

Will it work on aluminium or brass surfaces?


It is compatible with aluminium and brass materials, offering efficient sanding results.

Is this sanding band kit suitable for use on hard woods?


Yes, it is designed to work effectively on hard wood surfaces with precision.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。