小計(1 件)*
HK$7,683.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,683.70 |
* 參考價格
- RS庫存編號:
- 126-713
- 製造零件編號:
- 72297065000
- 製造商:
- FEIN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FEIN | |
| Multitool Type | Oscillating Tool | |
| Product Type | Multitool | |
| Vibration Level | 2m/s² | |
| Corded/Cordless | Corded | |
| Noise Level | 96dB | |
| Speed | 19500rpm | |
| Weight | 1.65kg | |
| Standards/Approvals | No | |
| Contents | 1 Tool Case, 1 L-shaped Cutter Blade, 1 Straight Cutter Blade, 2 U-shaped Cutter Blades, Hexagonal Tool Holder, 1 Straight Cutter Blade With Adjustable Roller Stop, 1 Each U-shaped Cutter Blade, 450 W FEIN High-Power Motor, Industrial Cable, Tacho Generator, Anti-vibration System, QuickIN, 1 Protective Cover for Tool Changes, Metal Gearbox, 3 L-shaped Cutter Blades, 1 Sharpening Stone, 2 L-shaped Cutter Blades | |
| 選取全部 | ||
|---|---|---|
品牌 FEIN | ||
Multitool Type Oscillating Tool | ||
Product Type Multitool | ||
Vibration Level 2m/s² | ||
Corded/Cordless Corded | ||
Noise Level 96dB | ||
Speed 19500rpm | ||
Weight 1.65kg | ||
Standards/Approvals No | ||
Contents 1 Tool Case, 1 L-shaped Cutter Blade, 1 Straight Cutter Blade, 2 U-shaped Cutter Blades, Hexagonal Tool Holder, 1 Straight Cutter Blade With Adjustable Roller Stop, 1 Each U-shaped Cutter Blade, 450 W FEIN High-Power Motor, Industrial Cable, Tacho Generator, Anti-vibration System, QuickIN, 1 Protective Cover for Tool Changes, Metal Gearbox, 3 L-shaped Cutter Blades, 1 Sharpening Stone, 2 L-shaped Cutter Blades | ||
豁免
- COO (Country of Origin):
- DE
The FEIN Oscillating MultiMaster tool for the automotive sector, including an extensive set of accessories for cutting out windows and working on the car body. It features an anti vibration system, ensuring continuously safe and pleasant working condition
450 W high power motor
Hexagonal tool holder for optimum torque transfer
相关链接
- FEIN Corded Oscillating Tool
- FEIN Oscillating Tool
- FEIN Cordless Oscillating Tool, Cordless
- FEIN 72324761000 Corded
- Bosch 0.601.8G3.001 0.601.8G3 Cordless Oscillating Tool
- DeWALT DCS Cordless Oscillating Tool, Cordless
- SAM 720967003 Corded Rotary Tool
- DeWALT 1-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool