小計(1 件)*
HK$2,108.10
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,108.10 |
* 參考價格
- RS庫存編號:
- 356-702
- 製造零件編號:
- 1600A02GF3
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Multitool Type | Attachment | |
| Product Type | Multitool | |
| Battery Voltage | 3V | |
| Power Rating | 10mW | |
| Overall Height | 121mm | |
| Overall Width | 91mm | |
| Standards/Approvals | IP54, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Multitool Type Attachment | ||
Product Type Multitool | ||
Battery Voltage 3V | ||
Power Rating 10mW | ||
Overall Height 121mm | ||
Overall Width 91mm | ||
Standards/Approvals IP54, RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Auto-Start Remote Transmitter can be fastened with adjustable attachment bands (included) to both and competitor 18V concrete, drywall and woodworking power tools having the ability to be connected to a corded dust extractor. When paired with s GCA30-42 receiver, the remote transmitter detects when a cordless power tool is switched on or off, prompting the GCA30-42 receiver on the dust extractor to start or stop automatically.
LED status indicator
Vibration detection
Manual mode
相关链接
- Bosch 1600A02GF2 Attachment
- Bosch 0.602.496.020 0.602.496 Attachment
- Bosch Rexroth Steel Gate Hinge Frame Profile Safety Switch Attachment Kit
- DeWALT DCMPP569N-XJ DCMHT562N Cordless Attachment
- Dremel Drill Stand Attachment Shaping Platform Attachment
- Festo Piston Rod Attachment FKG-40-B, For Use With Piston Rod Attachment
- Festo Piston Rod Attachment FKG-20-B, For Use With Piston Rod Attachment
- Festo Piston Rod Attachment DARD-L1-80-M, For Use With Drives Attachment