Bosch 06018G2000 Cordless Multi-Cutter

小計(1 件)*

HK$3,118.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 8 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,118.10

* 參考價格

RS庫存編號:
356-764
製造零件編號:
06018G2000
製造商:
Bosch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch

Product Type

Multitool

Multitool Type

Multi-Cutter

Vibration Level

3.9m/s²

Battery Voltage

18V

Corded/Cordless

Cordless

Weight

1.2kg

Standards/Approvals

No

COO (Country of Origin):
CN
The Bosch Cordless Multi-Cutter Professional is a high-performance tool designed for precise cutting, trimming, and sanding of wood and other materials. Its built-in vibration-damping technology reduces vibrations by up to 80% compared to previous models, ensuring enhanced accuracy and user comfort. Compatible with all Starlock accessories, it features the SDS Snap-in system for quick and tool-free attachment changes. This cordless multi-cutter is perfect for plunge cutting, trimming, sanding wood, cutting PVC, and scraping paint. With brushless motor technology and a high oscillating angle of 3.4°, it delivers fast and efficient performance. The package includes an L-BOXX 136 and a StarlockPlus BIM plunge cut saw blade for wood and metal.

Slim grip

Vibration control

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。