Dremel F0133200JA Corded 3200 Small Rotary Tool, Type G - British 3-Pin

小計(1 件)*

HK$1,088.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月09日 起發貨
  • 加上 14 件從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,088.70

* 參考價格

RS庫存編號:
469-646
製造零件編號:
3200JB
製造商:
Dremel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dremel

Product Type

Corded Multi-Tool

Multitool Type

Small Rotary Tool

Plug Type

Type G - British 3-Pin

Corded/Cordless

Corded

Vibration Level

12m/s²

Power Rating

130W

Overall Length

190mm

Model Number

F0133200JA

Noise Level

76dB

Speed

10rpm, 35rpm

Voltage

230V

Series

3200

Standards/Approvals

EN IEC 63000:2018, EN IEC 61000-3-2:2019+A1:2021, EN 61000-3-3:2013/A2:2021, EN 60745-2-23:2013, EN 60745-1:2009/A11:2010, EN 55014-2:2015, EN 55014-1:2017/A11:2020, 2014/30/EU, 2011/65/EU, 2006/42/EC

Weight

600g

COO (Country of Origin):
MX
The Dremel Corded Rotary Tool is designed for DIY projects and detailed tasks. It features a powerful 130W motor with variable speed control from 10,000 to 33,000 RPM. The tool offers ergonomic comfort through a soft grip handle and a lightweight, compact body weighing 580 grams and measuring 19 cm in length to reduce user fatigue.

Incorporates an EZ Twist nose cap

Housing is made from over 55% recycled plastic

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。