DeWALT Bright Nail; 64 mm x 2.5 mm;

小計(1 盒,共 7200 件)*

HK$1,750.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$1,750.70HK$0.243

* 參考價格

RS庫存編號:
215-617
製造零件編號:
DNF2564E
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Nail Type

Common

Product Type

Nail

Finish

Bright

Length

64mm

Diameter

2.5mm

Shank Type

Ring

Standards/Approvals

No

豁免

COO (Country of Origin):
PL
The DeWALT Coil Nails are perfect for various construction applications, offering coil nails with bright, galvanized, hot-dipped, or stainless steel finishes. With spiral, ring, plain, or barbed shank options, these coil nails come in a box quantity of 7200, making them a convenient and essential addition to your toolkit.

Coil nails suitable for construction projects

Available in bright, galvanized, hot-dipped, or stainless steel finishes

Spiral, ring, plain, or barbed shank options for versatile use

Comes in a box quantity of 7200 for ample supply

Compatible with DPN75C and DPN90C nailers for easy use

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。