小計(1 盒,共 2200 件)*
HK$913.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$913.40 | HK$0.415 |
* 參考價格
- RS庫存編號:
- 215-728
- 製造零件編號:
- DNW28R70E
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Nail Type | Round Wire Nail | |
| Product Type | Nail | |
| Finish | Bright | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Nail Type Round Wire Nail | ||
Product Type Nail | ||
Finish Bright | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails is designed for various construction applications, featuring a 2.8 mm diameter and a ring shank finish. With a box quantity of 2200, these wire weld stick nails are compatible with the DPN9033 model, offering durability and reliability for your projects.
Made for wire weld stick nails with bright or galvanized surface finish
Ring shank type for secure fastening
Compatible with Dewalt DPN9033 model
2.8 mm diameter for versatile use
Box quantity of 2200 for plenty of nails in one package