小計(1 盒,共 2200 件)*
HK$2,056.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$2,056.90 | HK$0.935 |
* 參考價格
- RS庫存編號:
- 215-944
- 製造零件編號:
- DNW31R90G12E
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Nail | |
| Nail Type | Round Wire Nail | |
| Finish | Galvanised | |
| Length | 90mm | |
| Diameter | 3.1mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Nail | ||
Nail Type Round Wire Nail | ||
Finish Galvanised | ||
Length 90mm | ||
Diameter 3.1mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails are wire weld stick nails with a galvanised surface finish and ring shank, compatible with DPN9033. With a diameter of 3.1 mm, these nails come in a box quantity of 2200, making them a reliable choice for various applications.
Galvanised surface finish for durability
Ring shank design for increased holding power
Compatible with DPN9033 for versatile use
Comes in a box quantity of 2200 for convenience
Diameter of 3.1 mm for a range of applications
相关链接
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 25 mm x 3.1 mm;
- DeWALT Bright Nail; 90 mm x 3.1 mm;