小計(1 盒,共 2500 件)*
HK$333.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$333.20 | HK$0.133 |
* 參考價格
- RS庫存編號:
- 216-042
- 製造零件編號:
- DNBA1638GZ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 38mm | |
| Diameter | 1.6mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 38mm | ||
Diameter 1.6mm | ||
Material Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT Angled Finish Nails (16 Gauge) are crafted with high-quality steel to ensure reliable performance. Designed to minimize jamming and fitment issues, these finish nails feature a galvanised finish for added durability. With a box quantity of 2500, these nails are compatible with DCN660 and DCN661 nail guns, making them a versatile choice for various projects.
High-quality steel construction for reliable performance
Galvanised finish for enhanced durability
Designed to minimize jamming and fitment issues
Compatible with DCN660 and DCN661 nail guns for versatility
相关链接
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
- DeWALT Galvanised Nail; 64 mm x 1.6 mm;
- DeWALT Galvanised Nail; 25 mm x 1.6 mm;