小計(1 盒,共 6600 件)*
HK$6,356.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$6,356.60 | HK$0.963 |
* 參考價格
- RS庫存編號:
- 216-106
- 製造零件編號:
- DNN23R55S316E
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Finish | Stainless Steel | |
| Diameter | 2.3mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Finish Stainless Steel | ||
Diameter 2.3mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- PL
The DeWALT N Series Coil Nails are designed for heavy-duty use, with a stainless steel finish for durability and resistance to corrosion. These nails are compatible with the DPN64C nailer, making them a convenient choice for various projects. With a box quantity of 6600, you'll have plenty of nails to tackle your projects with ease.
Supplied in a plastic kitbox for easy storage and organization
Ring shank type for secure fastening
2.3 mm diameter for versatile use in different applications
相关链接
- DeWALT Stainless Steel Nail; 22 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 63 mm x 2.8 mm;
- DeWALT Stainless Steel Nail; 50 mm x 2.5 mm;
- DeWALT Stainless Steel Nail; 18 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 70 mm x 2.5 mm;
- DeWALT Stainless Steel Nail; 55 mm x 2.5 mm;
- DeWALT Stainless Steel Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Stainless Steel Nail; 20 mm x 1.25 mm;